Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC04-05SC/W
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
BOX
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
5 V
Maximum Output Current:
0.8 A
Maximum Output Power:
4 W
Input Connector Type:
PC Pins107
Dimension:
37.8 x 23.9 x 16.4104mmmm
Life Cycle:
Discontinued & Replaced
AC-DC Power Supply - 4W - 5VDC - 85 to 264VAC Input - PCB Module - Wire Leads
Search Keywords:
RAC0405SCW
This product is discontinued, but still in stock
IN STOCK:
873
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$18.99
$18.990
10
$16.84
$168.400
30
$16.50
$495.000
60
$16.26
$975.600
120
$16.01
$1,921.200
270
$15.78
$4,260.600
510
+
$15.53
$7,920.300
Product Guides