Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC04-12SGB
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
TUBE
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
0.33 A
Maximum Output Power:
4 W
Input Connector Type:
PC Pins107
Dimension:
37 x 24 x 15104mmmm
AC-DC Power Supply - 4W - 12VDC - 85 to 305VAC Input - PCB Module - EMC Class B
Search Keywords:
RAC0412SGB
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
985
can ship
12/9/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
14 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
20
$10.41
$208.200
40
$9.97
$398.800
60
$9.82
$589.200
100
$9.68
$968.000
260
$9.21
$2,394.600
500
$8.98
$4,490.000
1,000
+
$8.85
$8,850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides