RAC05-05SB
RECOMAC-DC Power Supply - 5W - 5VDC - 90 to 264VAC Input - PCB Module - Thru Hole - 3kVAC Isolation
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC05-05SB
Alias/AKA:
21000012
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
9
Package Type:
TUBE
Type:
Switching132
Style:
Enclosed129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
5 V
Maximum Output Current:
1 A
Maximum Output Power:
5 W
Input Connector Type:
PC Pins107
Dimension:
50.8 x 25.4 x 15.16104mmmm
Life Cycle:
Discontinued
AC-DC Power Supply - 5W - 5VDC - 90 to 264VAC Input - PCB Module - Thru Hole - 3kVAC Isolation
Search Keywords:
RAC0505SB
This product is discontinued, but still in stock
IN STOCK:
29
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$73.71
$73.710
9
$57.29
$515.610
18
$53.22
$957.960
27
$50.62
$1,366.740
54
$49.87
$2,692.980
108
$49.12
$5,304.960
252
+
$48.38
$12,191.760
Product Guides