help desk software
DATA SHEET

RAC05-12SK

RECOM

AC-DC Power Supply - 5W - 12VDC - 85 to 264VAC Input - PCB Module - Thru Hole .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC05-12SK
Alias/AKA:
20001058
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
Tube
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
0.416 A
Maximum Output Power:
5 W
Input Connector Type:
PC Pins107
Dimension:
25.4 x 25.4 x 16.5104mmmm
The RECOM RAC05-12SK is an AC-DC power supply module with a compact design and high efficiency. It has a power rating of 5W and an output voltage of 12VDC. This power supply can operate with input voltages ranging from 85 to 264VAC, making it suitable for use in a wide range of applications worldwide. It features a PCB module design with thru-hole mounting, allowing for easy installation and integration into various electronic systems. With its reliable performance and robust construction, the RAC05-12SK is an ideal choice for powering a variety of electronic devices and equipment. Its high efficiency helps to minimize energy consumption and reduce operating costs.
Search Keywords:
RAC0512SK
IN STOCK: 540
Ships today, if you order in
Minimum Order:
18
Multiple:
18
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
18
$8.58
$154.440
36
$8.45
$304.200
54
$8.33
$449.820
108
$8.20
$885.600
252
$8.08
$2,036.160
504
$7.96
$4,011.840
1,008 +
$7.84
$7,902.720
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models