RAC05-12SK/480
RECOMAC-DC Power Supply - 5W - 12VDC - 85 to 528VAC Input - PCB Module - EMC Class B .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC05-12SK/480
Alias/AKA:
20001180
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Tube
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
480 V
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
0.42 A
Maximum Output Power:
5 W
Input Connector Type:
PC Pins107
Dimension:
52.5 x 27.4 x 23104mmmm
The RECOM RAC05-12SK/480 is a compact and efficient AC-DC power supply module designed for use in a wide range of applications. With a power output of 5W and a 12VDC output voltage, this module is capable of converting a wide input voltage range of 85 to 528VAC into stable DC power. The module features a PCB design for easy integration into existing systems and is compliant with EMC Class B standards for reduced electromagnetic interference. Ideal for industrial and commercial applications where a reliable power supply solution is needed.
Search Keywords:
RAC0512SK480
IN STOCK:
244
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$18.72
$18.720
15
$14.61
$219.150
30
$14.07
$422.100
60
$13.61
$816.600
255
$13.36
$3,406.800
510
$13.22
$6,742.200
1,005
+
$13.09
$13,155.450
Please Note:
Item may be subject to tariff fee if shipping within the United States