RAC05-24SK/277/W
RECOMAC-DC Power Supply - 5W - 24VDC - 80 to 305VAC Input - PCB Module - Wire Leads - EMC Class B .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC05-24SK/277/W
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
The RECOM RAC05-24SK/277/W is an efficient and reliable 5W AC-DC power supply module. It is designed to provide a stable 24VDC output, making it ideal for a wide range of applications. With a wide input voltage range of 80 to 305VAC, this power supply module can adapt to various power sources. Its compact PCB module design allows for easy integration into your existing systems. The wire leads ensure convenient and secure connections. Additionally, the RAC05-24SK/277/W complies with EMC Class B standards, providing electromagnetic compatibility and ensuring interference-free operation. Trust in the quality and performance of the RECOM RAC05-24SK/277/W for your power supply needs.
Search Keywords:
RAC0524SK277W
IN STOCK:
288
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$12.91
$64.550
24
$9.69
$232.560
48
$9.55
$458.400
72
$9.40
$676.800
120
$9.26
$1,111.200
264
$9.12
$2,407.680
504
+
$8.99
$4,530.960
Please Note:
Item may be subject to tariff fee if shipping within the United States