RAC10-05SC/277
RECOMAC-DC Power Supply - 10W - 5VDC - 80 to 305VAC Input - PCB Module - EMC Class B
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC10-05SC/277
Alias/AKA:
20000926
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
TUBE
Type:
Regulated132
Style:
Encapsulated129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
5 V
Maximum Output Current:
2 A
Maximum Output Power:
10 W
Input Connector Type:
PC Pins107
Dimension:
52.5 x 27.4 x 23.5104mmmm
AC-DC Power Supply - 10W - 5VDC - 80 to 305VAC Input - PCB Module - EMC Class B
Search Keywords:
RAC1005SC277
IN STOCK:
149
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
1
$32.62
$32.620
5
$30.64
$153.200
16
$28.50
$456.000
32
$27.74
$887.680
64
$26.32
$1,684.480
256
$25.36
$6,492.160
512
+
$24.76
$12,677.120
Product Guides