help desk software

RAC10-3.3SK/277

RECOM

AC-DC Power Supply - 10W - 3.3VDC - 85 to 305VAC Input - PCB Module - EMC Class B

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC10-3.3SK/277
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Tube
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
3.3 V
Maximum Output Current:
2.5 A
Maximum Output Power:
10 W
Input Connector Type:
PC Pins107
Dimension:
27.4 x 52.5 x 23104mmmm
AC-DC Power Supply - 10W - 3.3VDC - 85 to 305VAC Input - PCB Module - EMC Class B
Search Keywords:
RAC1033SK277
IN STOCK: 90
Can Ship immediately
Minimum Order:
15
Multiple:
15
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$12.24
$183.600
30
$11.57
$347.100
60
$11.14
$668.400
105
$10.73
$1,126.650
255
$10.36
$2,641.800
510
$10.18
$5,191.800
1,005 +
$10.08
$10,130.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
RAC10-3.3SC/277
RAC10-3.3SC/277
VIEW PRODUCT