RAC15-12SK
RECOMAC-DC Power Supply - 15W - 12VDC - 85 to 264VAC Input - PCB Module - EMC Class B .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC15-12SK
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
TUBE
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
230 V
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
1.67 A
Maximum Output Power:
15 W
Input Connector Type:
PC Pins107
Dimension:
52.5 x 27.4 x 23104mmmm
The RECOM RAC15-12SK is an efficient AC-DC power supply module designed for various applications. With a power output of 15W and a voltage output of 12VDC, it provides a reliable power source for a wide range of electronic devices. The module accepts an input voltage range of 85 to 264VAC, ensuring compatibility with different power grids worldwide.This PCB module is compact and easy to integrate into different systems, making it ideal for space-constrained applications. It also features EMC class B certification, ensuring electromagnetic compatibility and reducing the risk of interference with other devices. With its high efficiency and class-leading electrical performance, the RECOM RAC15-12SK is a reliable and cost-effective power supply solution for various industrial and commercial applications.
Search Keywords:
RAC1512SK
IN STOCK:
225
Ships today, if you order in
Minimum Order:
15
Multiple:
15
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
15
$12.48
$187.200
30
$11.61
$348.300
60
$11.43
$685.800
105
$11.19
$1,174.950
255
$10.83
$2,761.650
510
$10.67
$5,441.700
1,005
+
$10.51
$10,562.550
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
284391-8
TERMI-BLOK PCB SIDE ENTRY STAC
SP2-DC12V
Power Relay 12VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In
4DB-P108-10
Conn Barrier Strip 10 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
20J20RE
Res Wirewound 20 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
RP8100B2M1CEBLKYELNIL
Switch Push Button OFF (ON) SPST Round Curved Button 0.125A 125VAC 50VDC Momentary Contact...