RAC20-05SK
RECOMAC-DC Power Supply - 20W - 5VDC - 85 to 264VAC Input - PCB Module - Thru Hole - EMC Class B
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC20-05SK
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Tube
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
230 V
Number of Outputs:
1120
Output Voltage:
5 V
Maximum Output Current:
4 A
Maximum Output Power:
20 W
Input Connector Type:
PC Pins107
Dimension:
52.5 x 27.4 x 23104mmmm
AC-DC Power Supply - 20W - 5VDC - 85 to 264VAC Input - PCB Module - Thru Hole - EMC Class B
Search Keywords:
RAC2005SK
IN STOCK:
34
Ships today, if you order in
On Order:
555
can ship 12/2/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
15
$10.32
$154.800
30
$10.08
$302.400
60
$9.93
$595.800
105
$9.78
$1,026.900
255
$9.63
$2,455.650
510
$9.49
$4,839.900
1,005
+
$9.34
$9,386.700
Please Note:
Item may be subject to tariff fee if shipping within the United States