RAC20-05SK/W
RECOMAC-DC Power Supply - 20W - 5VDC - 85 to 264VAC Input - PCB Module - Wire Leads - EMC Class B
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC20-05SK/W
Alias/AKA:
20001195
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
TRAY
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
230 V
Number of Outputs:
1120
Output Voltage:
5 V
Maximum Output Current:
4 A
Maximum Output Power:
20 W
Input Connector Type:
Stripped and Tinned107
Dimension:
52.5 x 27.4 x 23104mmmm
AC-DC Power Supply - 20W - 5VDC - 85 to 264VAC Input - PCB Module - Wire Leads - EMC Class B
Search Keywords:
RAC2005SKW
IN STOCK:
320
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$14.87
$74.350
20
$13.57
$271.400
40
$12.99
$519.600
60
$12.65
$759.000
100
$12.45
$1,245.000
260
$12.01
$3,122.600
500
+
$11.71
$5,855.000
Please Note:
Item may be subject to tariff fee if shipping within the United States