RAC20-12DK
RECOMDual AC-DC Power Supply - 20W - (+/-) 12VDC - 85 to 264VAC Input - PCB Module - Thru Hole - EMC Class B .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC20-12DK
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
TUBE
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
230 V
Number of Outputs:
2120
Output Voltage:
12,-12 V
Maximum Output Current:
0.833,-0.833 A
Maximum Output Power:
20 W
Input Connector Type:
PC Pins107
Dimension:
52.5 x 27.4 x 23104mmmm
The RAC20-12DK is a highly efficient and reliable dual AC-DC power supply module designed for various industrial applications. With a power output of 20W, this module provides a dual (+/-) 12VDC output, suitable for a wide range of electronic devices and systems.Featuring a wide input voltage range of 85 to 264VAC, the RAC20-12DK can be used globally in different AC power grids. This flexibility makes it an ideal choice for applications that require international compatibility.The module's PCB design and thru-hole mounting ensure easy and secure installation on circuit boards. This allows for seamless integration into existing systems without the need for any additional components or modifications.The RAC20-12DK complies with the EMC Class B standards, ensuring minimal electromagnetic interference and a high level of performance. This feature is particularly important for applications where noise reduction and interference prevention are critical.With its high efficiency and compact form factor, the RAC20-12DK offers an efficient and space-saving solution for powering various electronic devices. Whether used in industrial automation, telecommunications, or other similar applications, this power supply module delivers reliable and stable power to meet the demanding requirements of modern systems.
Search Keywords:
RAC2012DK
IN STOCK:
195
Can Ship immediately
Minimum Order:
15
Multiple:
15
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
15
$12.23
$183.450
30
$12.05
$361.500
60
$11.72
$703.200
105
$11.25
$1,181.250
255
$10.82
$2,759.100
510
$10.56
$5,385.600
1,005
+
$10.40
$10,452.000
Please Note:
Item may be subject to tariff fee if shipping within the United States