RAC20-12SK
RECOMAC-DC Power Supply - 20W - 12VDC - 85 to 264VAC Input - PCB Module - Thru Hole - EMC Class B .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC20-12SK
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Tube
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
230 V
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
1.67 A
Maximum Output Power:
20 W
Input Connector Type:
PC Pins107
Dimension:
52.5 x 27.4 x 23104mmmm
The RECOM RAC20-12SK is a reliable AC-DC power supply module designed for various electronic applications. It delivers 20W of power with a 12VDC output voltage, making it suitable for a wide range of devices. With an input voltage range of 85 to 264VAC, this PCB module is versatile and can be used in different regions. Its thru-hole mounting style ensures easy installation on circuit boards. Additionally, the RAC20-12SK is compliant with EMC Class B standards, ensuring optimal performance and reliability.
Search Keywords:
RAC2012SK
IN STOCK:
330
Can Ship immediately
Minimum Order:
15
Multiple:
15
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
15
$11.08
$166.200
30
$10.30
$309.000
60
$10.19
$611.400
105
$9.91
$1,040.550
255
$9.66
$2,463.300
510
$9.61
$4,901.100
1,005
+
$9.56
$9,607.800
Please Note:
Item may be subject to tariff fee if shipping within the United States