help desk software
DATA SHEET

RAC20-12SK/W

RECOM

AC-DC Power Supply - 20W - 12VDC - 85 to 264VAC Input - PCB Module - Wire Leads - EMC Class B .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC20-12SK/W
Alias/AKA:
20001196
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tray
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
230 V
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
1.67 A
Maximum Output Power:
20 W
Input Connector Type:
Stripped and Tinned107
Dimension:
52.5 x 27.4 x 23104mmmm
The RECOM RAC20-12SK/W is a high-quality AC-DC power supply that offers a reliable and efficient solution for various applications. With a power output of 20W and a 12VDC voltage, it can easily power a wide range of devices and systems.This power supply operates in a wide input voltage range of 85 to 264VAC, making it suitable for worldwide use. It features a compact and durable PCB module design, allowing for easy installation and integration into different types of equipment.Equipped with wire leads, the RAC20-12SK/W ensures a convenient and secure connection to the load. It also complies with EMC Class B standards, providing reliable performance and protection against electromagnetic interference.Designed with precision and attention to detail, this RECOM power supply offers excellent efficiency and reliability, making it an ideal choice for various industrial and commercial applications.
Search Keywords:
RAC2012SKW
IN STOCK: 645
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.19
$75.950
20
$13.54
$270.800
40
$13.34
$533.600
60
$13.14
$788.400
100
$12.60
$1,260.000
260
$12.18
$3,166.800
500 +
$11.99
$5,995.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models