RAC20-24SK
RECOMAC-DC Power Supply - 20W - 24VDC - 85 to 264VAC Input - PCB Module - Thru Hole - EMC Class B .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC20-24SK
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Tube
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
230 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
0.84 A
Maximum Output Power:
20 W
Input Connector Type:
PC Pins107
Dimension:
52.5 x 27.4 x 23104mmmm
The RECOM RAC20-24SK is a reliable and compact AC-DC power supply module that delivers 20W of power with a 24VDC output. Designed to operate within a wide input voltage range of 85 to 264VAC, this PCB module is suitable for a variety of applications. Featuring thru-hole mounting for easy installation, this power supply module also meets EMC Class B standards, ensuring minimal electromagnetic interference. With its combination of efficiency, versatility, and compliance, the RECOM RAC20-24SK is an ideal choice for demanding power supply requirements in industrial and residential applications.
Search Keywords:
RAC2024SK
IN STOCK:
237
Can Ship immediately
Minimum Order:
15
Multiple:
15
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
15
$11.94
$179.100
30
$11.25
$337.500
60
$11.13
$667.800
105
$10.88
$1,142.400
255
$10.77
$2,746.350
510
$10.66
$5,436.600
1,005
+
$10.55
$10,602.750
Please Note:
Item may be subject to tariff fee if shipping within the United States