help desk software
DATA SHEET

RAC20-24SK/277

RECOM

AC-DC Power Supply - 20W - Output: 24 VDC - Input: 85-305 VAC - 2"x1" - Through Hole .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC20-24SK/277
Alias/AKA:
20001302
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
Tube
The RECOM RAC20-24SK/277 is a compact and reliable AC-DC Power Supply module with a power output of 20W and an output voltage of 24VDC. This module is designed to efficiently convert input voltages ranging from 85VAC to 305VAC into a stable DC output. With dimensions of 2"x1" and through-hole mounting, the RAC20-24SK/277 is suitable for a wide range of industrial and commercial applications where space-saving and reliable power conversion is essential.
Search Keywords:
RAC2024SK277
IN STOCK: 15
Can Ship immediately
Minimum Order:
15
Multiple:
15
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$14.22
$213.300
30
$13.65
$409.500
60
$13.24
$794.400
105
$12.85
$1,349.250
255
$12.47
$3,179.850
510
$12.28
$6,262.800
1,005 +
$12.10
$12,160.500
Tools/3D Models