RAC3.5-05SK/277
RECOMAC-DC Power Supply - 3.5W - 5VDC - 85 to 305VAC Input - PCB Module - EMC Class B
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RAC3.5-05SK/277
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
TUBE
Type:
Regulated132
Style:
Enclosed129
AC Input Voltage:
277 V
Number of Outputs:
1120
Output Voltage:
5 V
Maximum Output Current:
0.7 A
Maximum Output Power:
3.5 W
Input Connector Type:
PC Pins107
Dimension:
31.7 x 26.7 x 21.8104mmmm
AC-DC Power Supply - 3.5W - 5VDC - 85 to 305VAC Input - PCB Module - EMC Class B
Search Keywords:
RAC3505SK277
IN STOCK:
16
Can Ship immediately
Minimum Order:
12
Multiple:
12
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
12
$10.41
$124.920
36
$10.11
$363.960
60
$9.69
$581.400
108
$9.42
$1,017.360
252
$8.95
$2,255.400
504
$8.72
$4,394.880
1,008
+
$8.60
$8,668.800
Please Note:
Item may be subject to tariff fee if shipping within the United States