Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RACD03-350
Alias/AKA:
21000128
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Constant Current8116,Constant Voltage8116
Number of Outputs:
18104
Maximum Output Current:
350 mA
Maximum Output Power:
3 W
Dimension:
46 x 30 x 238092mmmm
The RECOM RACD03-350 is a high-quality AC/DC LED power supply designed for single 4-pin applications. This compact and reliable power supply delivers a maximum output of 3W, making it ideal for a wide range of LED lighting systems and applications. With its robust construction and excellent performance, this power supply ensures reliable operation and efficient power conversion. The RACD03-350 is easy to install and offers excellent stability and durability, making it a perfect choice for various lighting projects.
Search Keywords:
RACD03350
IN STOCK:
40
Can Ship immediately
On Order:
1,530
can ship 12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$8.68
$86.800
30
$8.49
$254.700
50
$8.31
$415.500
100
$8.09
$809.000
250
$7.97
$1,992.500
500
$7.85
$3,925.000
1,000
+
$7.73
$7,730.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides