help desk software
DATA SHEET

RACD03-700

RECOM

AC/DC LED Power Supply 3W Single 4-Pin

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RACD03-700
Alias/AKA:
21000129
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BOX
Type:
Constant Current8116,Constant Voltage8116
Number of Outputs:
18104
Maximum Output Current:
700 mA
Maximum Output Power:
3 W
Dimension:
46 x 30 x 238092mmmm
AC/DC LED Power Supply 3W Single 4-Pin
Search Keywords:
RACD03700
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.34
$103.400
30
$10.02
$300.600
50
$9.57
$478.500
100
$9.29
$929.000
250
$8.78
$2,195.000
500
$8.55
$4,275.000
1,000 +
$8.42
$8,420.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides