Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RACD12-700-LP
Alias/AKA:
21000289
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Constant Current8116
Number of Outputs:
18104
Maximum Output Current:
700 mA
Maximum Output Power:
13 W
Dimension:
128 x 50 x 138092mmmm
AC/DC LED Power Supply 13W Single 4-Pin
Search Keywords:
RACD12700LP
IN STOCK:
17
Can Ship immediately
Manufacturer Stock:
68
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
18 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
10
$12.32
$123.200
30
$11.93
$357.900
50
$11.40
$570.000
100
$11.08
$1,108.000
250
$10.47
$2,617.500
500
$10.19
$5,095.000
1,000
+
$10.04
$10,040.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides