RACM1200-24SAV/ENC
RECOMAC/DC Converter - 24 VDC - 1200 Watt - 9” x 3.8” - Enclosed Single Output .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RACM1200-24SAV/ENC
Alias/AKA:
21000372
RoHS:
Yes
HTS:
8504409580
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
The RECOM RACM1200-24SAV/ENC is a high-quality AC/DC converter with a single output. With a power rating of 1200 Watts and a voltage output of 24 VDC, this compact converter is perfect for a wide range of applications. The enclosed design ensures safe and reliable operation, while the dimensions of 9€ x 3.8€ make it easy to fit into any space. Whether you need to power industrial equipment, telecommunications systems, or other electronic devices, the RACM1200-24SAV/ENC is the ideal choice for your power conversion needs.
Search Keywords:
RACM120024SAVENC
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$403.41
$403.410
3
$391.65
$1,174.950
5
$385.77
$1,928.850
10
+
$345.63
$3,456.300
CUSTOMERS
ALSO BOUGHT
2-520103-2
Quick Disconnect - Male - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 18 t...
19073-0017
Ring Tongue Terminal 18-22AWG 22mm 7.9mm Electro-Tin Avikrimp™ Bag
2TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off ...
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
2TL1-7E
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom....