RACM230-24SG
RECOMAC/DC Converter - 24VDC - 230 Watt - 4” x 2” - Open Frame .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RACM230-24SG
Alias/AKA:
21000351
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Type:
Regulated132
Style:
Open Frame129
AC Input Voltage:
230 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
9.58 A
Maximum Output Power:
230 W
Input Connector Type:
Pin Terminal Block107
Dimension:
101.6 x 50.8 x 32104mmmm
The RECOM RACM230-24SG is a compact and reliable AC/DC converter, perfect for a range of applications. With a power output of 230 Watts and a voltage conversion of 24VDC, this open frame converter is capable of efficiently converting alternating current (AC) to direct current (DC) for your electronic devices. Measuring just 4 inches by 2 inches, its compact size makes it ideal for space-constrained installations. Designed with an open frame construction, this converter offers easy integration and mounting flexibility. It is a highly efficient and versatile solution for various industrial, automotive, and telecommunications applications.
Search Keywords:
RACM23024SG
IN STOCK:
11
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Factory Lead-Time
18 Weeks
can ship
3/31/25
Quantity
Unit Price
Ext. Price
1
$73.76
$73.760
5
$72.68
$363.400
10
$70.08
$700.800
25
$69.29
$1,732.250
50
$68.59
$3,429.500
100
$67.91
$6,791.000
250
+
$67.23
$16,807.500