Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RACM230-36SG
Alias/AKA:
21000352
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Type:
Regulated132
Style:
Open Frame129
AC Input Voltage:
230 V
Number of Outputs:
1120
Output Voltage:
36 V
Maximum Output Current:
6.39 A
Maximum Output Power:
230 W
Input Connector Type:
Pin Terminal Block107
Dimension:
101.6 x 50.8 x 32104mmmm
AC/DC Converter -36VDC - 230 Watt - 4” x 2” - Open Frame
Search Keywords:
RACM23036SG
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$87.82
$87.820
5
$78.37
$391.850
10
$76.03
$760.300
25
$69.78
$1,744.500
50
$68.73
$3,436.500
100
$67.70
$6,770.000
250
+
$65.31
$16,327.500