Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RACM230-48SG
Alias/AKA:
21000353
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Type:
Regulated132
Style:
Open Frame129
AC Input Voltage:
230 V
Number of Outputs:
1120
Output Voltage:
48 V
Maximum Output Current:
4.8 A
Maximum Output Power:
230 W
Input Connector Type:
Pin Terminal Block107
Dimension:
101.6 x 50.8 x 32104mmmm
AC/DC Converter - 48VDC - 230 Watt - 4” x 2” - Open Frame
Search Keywords:
RACM23048SG
IN STOCK:
0
Manufacturer Stock:
81
can ship
12/9/24
Factory Lead-Time
18 Weeks
can ship
3/31/25
Quantity
Unit Price
Ext. Price
1
$86.10
$86.100
5
$76.83
$384.150
10
$74.54
$745.400
25
$68.41
$1,710.250
50
$67.38
$3,369.000
100
$66.37
$6,637.000
250
+
$64.03
$16,007.500