RACM550-24SG/OF
RECOMAC/DC Converter - 24VDC - 550 Watt - 5” x 3” - Open Frame .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RACM550-24SG/OF
Alias/AKA:
21000336
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Type:
Switching132
Style:
Open Frame129
AC Input Voltage:
230 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
22.92 A
Maximum Output Power:
300 W
Input Connector Type:
Pin Terminal Block107
Dimension:
127 x 76 x 38104mmmm
The RACM550-24SG/OF by RECOM is a high-quality AC/DC converter designed to deliver 24VDC with a power output of 550 watts. With a compact size of 5 x 3 and an open frame construction, this converter is perfect for space-constrained applications where reliable power conversion is essential. The RACM550-24SG/OF offers exceptional efficiency, reliability, and safety, making it ideal for a wide range of industrial, medical, and telecommunications applications.
Search Keywords:
RACM55024SGOF
IN STOCK:
94
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$109.88
$109.880
5
$108.17
$540.850
10
$106.54
$1,065.400
25
$104.06
$2,601.500
50
$102.50
$5,125.000
75
$100.96
$7,572.000
100
+
$99.45
$9,945.000
Please Note:
Item may be subject to tariff fee if shipping within the United States