help desk software
DATA SHEET

RACM550-36SG/OF

RECOM

AC/DC Converter - 36VDC - 550 Watt - 5” x 3” - Open Frame

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RACM550-36SG/OF
Alias/AKA:
21000337
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Type:
Regulated132
Style:
Open Frame129
AC Input Voltage:
230 V
Number of Outputs:
1120
Output Voltage:
36 V
Maximum Output Current:
15.28 A
Maximum Output Power:
550 W
Input Connector Type:
Pin Terminal Block107
Dimension:
127 x 76 x 38104mmmm
AC/DC Converter - 36VDC - 550 Watt - 5” x 3” - Open Frame
Search Keywords:
RACM55036SGOF
IN STOCK: 12
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$133.35
$133.350
5
$124.04
$620.200
10
$119.10
$1,191.000
25
$114.56
$2,864.000
50
$111.73
$5,586.500
75
$110.05
$8,253.750
100 +
$108.41
$10,841.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models