RACM60-12SK/OF
RECOMAC/DC Converter - 60W - Output: 12VDC - Input: 80-264VAC - Open Frame - 2x3 inches
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RACM60-12SK/OF
Alias/AKA:
21000366
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Type:
Regulated132
Style:
Open Frame129
AC Input Voltage:
100,240 V
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
5 A
Maximum Output Power:
60 W
Input Connector Type:
Pin Terminal Block107
Dimension:
78.4 x 53 x 31.5104mm(Max)mm
AC/DC Converter - 60W - Output: 12VDC - Input: 80-264VAC - Open Frame - 2x3 inches
Search Keywords:
RACM6012SKOF
IN STOCK:
68
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$44.75
$44.750
10
$30.01
$300.100
25
$26.09
$652.250
50
$24.41
$1,220.500
100
$23.94
$2,394.000
250
$22.12
$5,530.000
500
+
$20.86
$10,430.000
Please Note:
Item may be subject to tariff fee if shipping within the United States