Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RACV04-12
Alias/AKA:
21000302
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Constant Voltage8116
Number of Outputs:
18104
Maximum Output Current:
330 mA
Maximum Output Power:
4 W
Dimension:
54 x 27 x 218092mmmm
AC/DC LED Power Supply 4W Single 4-Pin
Search Keywords:
RACV0412
IN STOCK:
350
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$7.41
$74.100
30
$7.26
$217.800
100
$6.64
$664.000
250
$6.33
$1,582.500
500
$6.13
$3,065.000
1,000
$6.03
$6,030.000
2,500
$5.94
$14,850.000
5,000
+
$5.86
$29,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides