Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RACV04-24
Alias/AKA:
21000303
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
BOX
Type:
Constant Voltage8116
Number of Outputs:
18104
Maximum Output Current:
170 mA
Maximum Output Power:
4 W
Dimension:
54 x 27 x 218092mmmm
AC/DC LED Power Supply 4W Single 4-Pin
Search Keywords:
RACV0424
IN STOCK:
110
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$6.64
$66.400
30
$6.42
$192.600
100
$6.11
$611.000
250
$6.02
$1,505.000
500
$5.93
$2,965.000
1,000
$5.65
$5,650.000
2,500
$5.56
$13,900.000
5,000
+
$5.48
$27,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides