Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RBB10-2.0-CT
Alias/AKA:
10019558
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Input Voltage:
2.3 to 5.5 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
4 A
Output Power:
10 W
Mounting:
Surface Mount
Type:
N/A
Dimension:
12.19 x 12.19 x 3.754388mmmm
Output Type:
Fixed4399
Family:
RBB10-2.0-CT
Module DC-DC 5VIN 1-OUT 5V 4A 10W 25-Pin LGA Module Tube
Search Keywords:
RBB1020CT
IN STOCK:
0
Manufacturer Stock:
36
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
8/4/25
Quantity
Unit Price
Ext. Price
5
$11.34
$56.700
30
$10.28
$308.400
60
$9.82
$589.200
120
$9.40
$1,128.000
270
$9.01
$2,432.700
510
$8.77
$4,472.700
1,020
+
$8.64
$8,812.800
Product Guides