help desk software
DATA SHEET

RBBA3000-50

RECOM

DC/DC Converter - 50 Amp Half Brick Buck/Boost converter .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RBBA3000-50
Alias/AKA:
80099353
RoHS:
Yes
HTS:
8504409580
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tray
Input Voltage:
9 to 60 V
Number of Outputs:
14397
Output Voltage:
0 to 60 V
Output Current:
50 A
Output Power:
3000 W
Mounting:
Through Hole
Type:
Non-Inverting4409,Inverting4409,Step Up4409,Step Down4409
Dimension:
63.2 x 60.6 x 134388mmmm
Output Type:
Adjustable4399
Family:
RBBA3000-50
The RECOM part RBBA3000-50 is a high-performance DC/DC Converter that provides a convenient and efficient power solution for a wide range of applications. This 50 Amp Half Brick Buck/Boost converter is designed to efficiently convert voltage levels, ensuring stable power supply in demanding environments. With its compact design and high power output, this converter offers flexibility and reliability for various power conversion needs. Whether in industrial settings or other demanding applications, the RBBA3000-50 guarantees exceptional performance and a long service life.
Search Keywords:
RBBA300050
IN STOCK: 46
Can Ship immediately
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$266.88
$266.880
3
$262.88
$788.640
5
$258.94
$1,294.700
12
$255.05
$3,060.600
24 +
$251.23
$6,029.520
Tools/3D Models