help desk software
DATA SHEET

RBE-0505S

RECOM

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RBE-0505S
Alias/AKA:
10016266
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
TUBE
Input Voltage:
4.5 to 5.5 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.2 A
Output Power:
1 W
Mounting:
Through Hole
Type:
N/A
Dimension:
19.6 x 6 x 10.24388mmmm
Output Type:
Fixed4399
Family:
RBE-0505S
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube
Search Keywords:
RBE0505S
IN STOCK: 503
Can Ship immediately
Manufacturer Stock:
1,000   can ship 12/9/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks can ship 3/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.31
$82.750
100
$2.73
$273.000
250
$2.61
$652.500
500
$2.51
$1,255.000
1,000
$2.41
$2,410.000
2,500
$2.35
$5,875.000
5,000
$2.30
$11,500.000
7,500 +
$2.26
$16,950.000
Tools/3D Models
Product Guides