Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RCD-24-0.35
Alias/AKA:
80099185
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
39
Package Type:
Tube
Input/Output Type:
DC/DC8097
Type:
Constant Current8116
Dimming:
Analog/PWM8093
Maximum Output Power:
12.25 W
Output Voltage Range:
2 to 35 VDC
Maximum Output Current:
350 mA
Termination Style:
Pin8115
Operating Temperature:
-40 to 85 °C
Warranty:
58117Year
Family:
RCD-24
DC/DC LED Power Supply 12.25W Single 6-Pin
Search Keywords:
RCD24035
IN STOCK:
92
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$11.23
$56.150
39
$7.95
$310.050
78
$7.83
$610.740
117
$7.71
$902.070
273
$7.59
$2,072.070
507
$7.48
$3,792.360
1,014
+
$7.37
$7,473.180
Product Guides