help desk software
DATA SHEET

RCD-24-0.70

RECOM

DC/DC LED Power Supply 24.5W Single 6-Pin .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RCD-24-0.70
Alias/AKA:
80099204
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
39
Package Type:
Tube
Input/Output Type:
DC/DC8097
Type:
Constant Current8116
Dimming:
Analog/PWM8093
Maximum Output Power:
24.5 W
Output Voltage Range:
2 to 35 VDC
Maximum Output Current:
700 mA
Termination Style:
Pin8115
Operating Temperature:
-40 to 71 °C
Warranty:
58117Year
Family:
RCD-24
The RECOM RCD-24-0.70 is a compact and efficient DC/DC LED power supply designed for reliable and high-performance lighting applications. With a power rating of 24.5W, this single 6-pin power supply offers a compact and versatile solution for your LED lighting needs.Featuring a wide input voltage range and high efficiency, this power supply delivers stable and regulated output voltage to ensure optimal performance and longevity of your LED lights. The 6-pin configuration provides easy and secure connections, allowing for quick and hassle-free installation.Engineered with advanced protection features, including overvoltage, overcurrent, and short-circuit protection, the RCD-24-0.70 ensures safe and reliable operation, safeguarding your LED lighting system from potential damage.Whether you require a power supply for architectural lighting, landscape lighting, or signage applications, the RECOM RCD-24-0.70 is a top choice that guarantees efficient and consistent power delivery for your LED lighting installations. With its compact size, high efficiency, and excellent reliability, this power supply is an ideal choice for any professional lighting project.
Search Keywords:
RCD24070
IN STOCK: 306
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.74
$63.700
39
$10.92
$425.880
78
$10.76
$839.280
117
$10.16
$1,188.720
273
$9.64
$2,631.720
507
$9.49
$4,811.430
1,014 +
$9.35
$9,480.900
Tools/3D Models
Product Guides