Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RCD-24-1.00/PL/A
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
TUBE
Input/Output Type:
AC/DC8097
Type:
Constant Current8116
Dimming:
Analog/PWM8093
Maximum Output Power:
31 W
Output Voltage Range:
2 to 32 VDC
Maximum Output Current:
1000 mA
Termination Style:
N/A
Operating Temperature:
-40 to 65 °C
Warranty:
58117Year
Family:
RCD-24-1.00/PL
AC/DC LED Power Supply 31W Single 6-Pin SMD
Search Keywords:
RCD24100PLA
IN STOCK:
128
Can Ship immediately
Minimum Order:
12
Multiple:
12
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
12
$14.11
$169.320
36
$13.52
$486.720
60
$13.16
$789.600
108
$12.49
$1,348.920
252
$12.30
$3,099.600
504
$12.12
$6,108.480
1,008
+
$11.94
$12,035.520
Product Guides