Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RCD-24-1.20
Alias/AKA:
80099240
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
39
Package Type:
TUBE
Input/Output Type:
DC/DC8097
Type:
Constant Current8116
Dimming:
Analog/PWM8093
Maximum Output Power:
37.2 W
Output Voltage Range:
2 to 35 VDC
Maximum Output Current:
1200 mA
Termination Style:
Pin8115
Operating Temperature:
-40 to 65 °C
Warranty:
58117Year
Family:
RCD-24
The RECOM RCD-24-1.20 is a reliable and efficient DC/DC LED power supply designed to deliver 37.2W of power. This versatile power supply operates on a single 6-pin connector, making it an ideal choice for various LED lighting applications. With its robust construction and high-quality components, the RCD-24-1.20 ensures long-lasting performance and reliable functionality. Whether you require power for indoor or outdoor LED lighting systems, this power supply is an excellent solution, providing stable and precise voltage output. Upgrade your LED lighting system with the RECOM RCD-24-1.20, and experience superior power supply performance.
Search Keywords:
RCD24120
IN STOCK:
141
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$12.01
$60.050
39
$11.83
$461.370
78
$11.65
$908.700
117
$11.47
$1,341.990
273
$11.30
$3,084.900
507
$11.13
$5,642.910
1,014
+
$10.96
$11,113.440
Product Guides