Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RCD-24-1.20/W
Alias/AKA:
80999156
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
BAG
Input/Output Type:
DC/DC8097
Type:
Constant Current8116
Dimming:
Analog/PWM8093
Maximum Output Power:
37.2 W
Output Voltage Range:
2 to 35 VDC
Maximum Output Current:
1200 mA
Termination Style:
Lead Wire8115
Operating Temperature:
-40 to 65 °C
Warranty:
58117Year
Family:
RCD-24
The RECOM RCD-24-1.20/W is a compact and efficient DC/DC LED Power Supply capable of delivering 37.2W of power. This single 6-pin device is designed specifically for LED lighting applications, providing reliable and stable power for your lighting needs. Ideal for a wide range of indoor and outdoor lighting fixtures, this power supply ensures smooth operation and longevity for your LED lights.
Search Keywords:
RCD24120W
IN STOCK:
150
Can Ship immediately
On Order:
210
can ship 1/27/25
Minimum Order:
5
Multiple:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$23.94
$119.700
10
$22.61
$226.100
25
$20.86
$521.500
50
$19.94
$997.000
100
$19.59
$1,959.000
250
$17.99
$4,497.500
500
+
$17.68
$8,840.000
Product Guides