Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RCD-24-1.20/W/X3
Alias/AKA:
80999185
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
BAG
Input/Output Type:
DC/DC8097
Type:
Constant Current8116
Dimming:
Analog/PWM8093
Maximum Output Power:
37.2 W
Output Voltage Range:
2 to 35 VDC
Maximum Output Current:
1200 mA
Termination Style:
Lead Wire8115
Operating Temperature:
-40 to 65 °C
Warranty:
58117Year
Family:
RCD-24
The RECOM part RCD-24-1.20/W/X3 is a high-quality DC/DC LED power supply, designed to provide a reliable and efficient solution for your LED lighting applications. With a power output of 37.2W, this single 6-pin power supply offers excellent performance and versatility.This power supply is specifically designed to meet the unique requirements of LED lighting systems, providing a stable and constant power source for optimal performance and longevity. It is capable of converting input voltages to an output of 24V, ensuring consistent brightness and reliability for your LED lights.The RCD-24-1.20/W/X3 is built to the highest industry standards, with a compact and durable design that allows for easy installation and integration into various lighting setups. Its six-pin configuration offers convenient connectivity options, making it suitable for a wide range of LED lighting applications.Whether you need a power supply for your residential, commercial, or industrial LED lighting systems, the RECOM RCD-24-1.20/W/X3 is a reliable choice. It delivers superior performance, efficiency, and longevity, making it an ideal solution for your LED power supply needs.
Search Keywords:
RCD24120WX3
IN STOCK:
245
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$25.42
$127.100
10
$24.01
$240.100
25
$22.59
$564.750
50
$21.55
$1,077.500
100
$20.86
$2,086.000
250
$19.12
$4,780.000
500
+
$18.77
$9,385.000
Product Guides