Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
REC15E-2412SZ
Alias/AKA:
10019252
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
TUBE
Family:
REC15E-2412SZ
Input Voltage:
9 to 36 V
Dimension:
25.4 x 25.4 x 104388mmmm
Module DC-DC 24VIN 1-OUT 12V 1.25A 15W 6-Pin Tube
Search Keywords:
REC15E2412SZ
IN STOCK:
72
Can Ship immediately
Manufacturer Stock:
832
can ship
12/9/24
Minimum Order:
8
Multiple:
8
Factory Lead-Time
17 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
8
$19.71
$157.680
16
$19.24
$307.840
32
$18.81
$601.920
56
$18.53
$1,037.680
104
$18.25
$1,898.000
256
$17.98
$4,602.880
504
+
$17.71
$8,925.840
Product Guides