help desk software
DATA SHEET

REDIN960-24/3AC

RECOM

AC/DC Power Supply Single-OUT 24V 40A 960W 9-Pin Box

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
REDIN960-24/3AC
Alias/AKA:
21000329
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Type:
Regulated132
Style:
DIN Rail129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
40 A
Maximum Output Power:
960 W
Input Connector Type:
Screw Terminal Block107
Dimension:
196.4 x 139 x 130104mmmm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 40A 960W 9-Pin Box
Search Keywords:
REDIN960243AC
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 6
Can Ship immediately
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides