Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
REM1-0505S
Alias/AKA:
51000439
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Input Voltage:
4.5 to 5.5 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.2 A
Output Power:
1 W
Mounting:
Through Hole
Type:
N/A
Dimension:
19.6 x 6 x 10.24388mmmm
Output Type:
Fixed4399
Family:
REM1
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
Search Keywords:
REM10505S
IN STOCK:
225
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
5
$12.73
$63.650
25
$12.54
$313.500
50
$12.35
$617.500
100
$12.16
$1,216.000
250
$11.98
$2,995.000
500
$11.80
$5,900.000
1,000
+
$11.62
$11,620.000
Product Guides