REM6-243.3SW/A
RECOM6W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: 3.3 VDC ±1% - DIP24
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
REM6-243.3SW/A
Alias/AKA:
51000240
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
7
Package Type:
TUBE
Input Voltage:
9 to 36 V
Number of Outputs:
14397
Output Voltage:
3.3 V
Output Current:
1.8 A
Output Power:
6 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
31.8 x 20.3 x 10.44388mmmm
Output Type:
Fixed4399
Family:
REM6
6W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: 3.3 VDC ±1% - DIP24
Search Keywords:
REM62433SWA
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$76.08
$76.080
7
$66.48
$465.360
14
$64.68
$905.520
28
$61.39
$1,718.920
56
$59.88
$3,353.280
105
$58.98
$6,192.900
252
+
$57.75
$14,553.000
Product Guides