help desk software
DATA SHEET

REM6E-1212S/R8/A

RECOM

6W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: 12 VDC ±1.5% - DIP24

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
REM6E-1212S/R8/A
Alias/AKA:
51000743
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
TUBE
Input Voltage:
9 to 18 V
Number of Outputs:
14397
Output Voltage:
12 V
Output Current:
0.5 A
Output Power:
6 W
Mounting:
Through Hole
Type:
N/A
Dimension:
31.8 x 20.3 x 10.24388mmmm
Output Type:
Fixed4399
Family:
REM6E
6W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: 12 VDC ±1.5% - DIP24
Search Keywords:
REM6E1212SR8A
IN STOCK: 21
Can Ship immediately
Manufacturer Stock:
8   can ship 12/9/24
Factory Lead-Time
17 Weeks can ship 3/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.17
$43.170
5
$38.80
$194.000
15
$37.72
$565.800
30
$36.21
$1,086.300
60
$34.83
$2,089.800
105
$33.98
$3,567.900
255 +
$33.47
$8,534.850
Tools/3D Models
Product Guides