Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RFB-0505S
Alias/AKA:
10018996
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Input Voltage:
4.5 to 5.5 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.2 A
Output Power:
1 W
Mounting:
Through Hole
Type:
N/A
Dimension:
19.6 x 6 x 10.24388mmmm
Output Type:
Fixed4399
Family:
RFB-0505S
The RECOM RFB-0505S is a compact DC-DC module designed for efficient voltage conversion in electronic applications. This module has an input voltage of 5V and provides a single output of 5V with a current of 0.2A, making it suitable for a wide range of low power requirements. With a power output of 1W, this module is housed in a 4-pin SIP package for easy integration into your design. The RFB-0505S comes in a tube packaging for convenient storage and handling. Trust RECOM's quality and reliability for your power supply needs with the RFB-0505S DC-DC module.
Search Keywords:
RFB0505S
IN STOCK:
829
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
25
$1.95
$48.750
100
$1.48
$148.000
250
$1.43
$357.500
500
$1.41
$705.000
1,000
$1.39
$1,390.000
2,500
$1.37
$3,425.000
5,000
$1.35
$6,750.000
7,500
+
$1.33
$9,975.000
Product Guides