Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RFM-0505S
Alias/AKA:
10018997
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Tube
Input Voltage:
4.5 to 5.5 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.2 A
Output Power:
1 W
Mounting:
Through Hole
Type:
N/A
Dimension:
11.5 x 6 x 104388mmmm
Output Type:
Fixed4399
Family:
RFM-0505S
The RECOM RFM-0505S is a compact DC-DC module designed for efficient power conversion in various applications. With an input voltage of 5V, it can deliver a single output of 5V at a maximum current of 0.2A, making it ideal for low-power devices. This module features a 4-pin SIP package, allowing for easy installation and connectivity. It is designed with high-quality components to ensure reliable and stable performance, with a power rating of 1W. With its compact size and reliable operation, the RECOM RFM-0505S is a versatile module that can be used in a wide range of applications, including industrial automation, telecommunications, and consumer electronics. It is supplied in a convenient tube packaging for easy handling and storage.
Search Keywords:
RFM0505S
IN STOCK:
479
Ships today, if you order in
Minimum Order:
42
Multiple:
42
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
42
$1.55
$65.100
126
$1.51
$190.260
252
$1.45
$365.400
504
$1.40
$705.600
1,008
$1.38
$1,391.040
2,520
$1.36
$3,427.200
5,040
$1.34
$6,753.600
7,518
+
$1.32
$9,923.760
Product Guides
CUSTOMERS
ALSO BOUGHT
3220-10-0300-00
IDC Box Header - 0.050" (1.27mm) - 10Pos - Low Profile - SMT - Nylon 9T - Contact Plating ...
3220-20-0300-00
IDC Box Header - 0.050" (1.27mm) - 20Pos - Low Profile - SMT - Nylon 9T - Contact Plating ...
3221-20-0300-00
IDC Box Header - Pitch 0.050" Low Profile - 20Pos - SMT - Nylon 9T - Contact Plating Gold...