Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RHV2-2424S/R20
Alias/AKA:
10018995
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Input Voltage:
21.6 to 26.4 V
Number of Outputs:
14397
Output Voltage:
24 V
Output Current:
0.084 A
Output Power:
2 W
Mounting:
Through Hole
Type:
N/A
Dimension:
45 x 15 x 174388mmmm
Output Type:
Fixed4399
Family:
RHV2-2424S
Module DC-DC 24VIN 1-OUT 24V 0.084A 2W 4-Pin SIP Module Tube
Search Keywords:
RHV22424SR20
IN STOCK:
150
Can Ship immediately
Manufacturer Stock:
366
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
13 Weeks
can ship
2/24/25
Quantity
Unit Price
Ext. Price
10
$18.42
$184.200
30
$17.91
$537.300
50
$17.43
$871.500
100
$16.54
$1,654.000
250
$16.13
$4,032.500
500
$15.89
$7,945.000
1,000
+
$15.56
$15,560.000
Product Guides