Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RI-0505S
Alias/AKA:
10000389
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Tube
Input Voltage:
4.5 to 5.5 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.4 A
Output Power:
2 W
Mounting:
Through Hole
Type:
N/A
Dimension:
11.5 x 7.55 x 10.24388mmmm
Output Type:
Fixed4399
Family:
RI-0505S
The RECOM RI-0505S is a highly efficient and compact DC-DC module designed to convert a 5V input voltage to a single 5V output. With a maximum output current of 0.4A and power rating of 2W, this module is suitable for a wide range of low-power applications. It is housed in a convenient 4-pin SIP package, making it easy to integrate into your circuit design. The RI-0505S offers reliable and stable performance, ensuring optimal power conversion for your electronic devices.
Search Keywords:
RI0505S
IN STOCK:
737
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
5
$8.25
$41.250
42
$6.60
$277.200
84
$6.50
$546.000
126
$6.40
$806.400
252
$6.31
$1,590.120
504
$6.21
$3,129.840
1,008
$6.12
$6,168.960
2,520
+
$6.03
$15,195.600
Product Guides