help desk software
DATA SHEET

RI3-0505S

RECOM

Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 4-Pin SIP Module Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RI3-0505S
Alias/AKA:
10018168
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
42
Package Type:
Tube
Input Voltage:
4.5 to 5.5 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.6 A
Output Power:
3 W
Mounting:
Through Hole
Type:
N/A
Dimension:
11.5 x 7.6 x 10.24388mmmm
Output Type:
Fixed4399
Family:
RI3
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 4-Pin SIP Module Tube
Search Keywords:
RI30505S
IN STOCK: 150
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.83
$44.150
42
$8.00
$336.000
84
$7.64
$641.760
126
$7.42
$934.920
252
$7.01
$1,766.520
504
$6.83
$3,442.320
1,008 +
$6.72
$6,773.760
Tools/3D Models
Product Guides