Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RI3-1212S
Alias/AKA:
10018186
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
TUBE
Input Voltage:
10.8 to 13.2 V
Number of Outputs:
14397
Output Voltage:
12 V
Output Current:
0.25 A
Output Power:
3 W
Mounting:
Through Hole
Type:
N/A
Dimension:
11.5 x 7.6 x 10.24388mmmm
Output Type:
Fixed4399
Family:
RI3
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Module Tube
Search Keywords:
RI31212S
IN STOCK:
0
Manufacturer Stock:
79
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
14 Weeks
can ship
3/3/25
Quantity
Unit Price
Ext. Price
5
$11.76
$58.800
42
$10.18
$427.560
84
$9.88
$829.920
126
$9.74
$1,227.240
252
$9.34
$2,353.680
504
$9.09
$4,581.360
1,008
+
$8.96
$9,031.680
Product Guides