Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RK-0505S
Alias/AKA:
10000444
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Input Voltage:
4.5 to 5.5 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.2 A
Output Power:
1 W
Mounting:
Through Hole
Type:
N/A
Dimension:
19.6 x 6 x 10.24388mmmm
Output Type:
Fixed4399
Family:
RK-0505S
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube
Search Keywords:
RK0505S
IN STOCK:
0
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
25
$7.28
$182.000
50
$7.17
$358.500
100
$6.96
$696.000
250
$6.38
$1,595.000
500
$6.29
$3,145.000
1,000
$6.19
$6,190.000
2,500
+
$5.97
$14,925.000
Product Guides